Jo Jo 30m 4 Socket Type G - British Extension Reel, 240 V

RS Stock No.: 470-8225Brand: Jo JoManufacturers Part No.: JJR43013S
brand-logo

Technical documents

Specifications

Brand

Jo Jo

Cable Length

30m

Number of Sockets

4

Socket Type

Type G - British

Voltage Rating

240 V

Current Rating Unwound

13A

Housing Type

Semi-enclosed Reel

Stock information temporarily unavailable.

P.O.A.

Jo Jo 30m 4 Socket Type G - British Extension Reel, 240 V

P.O.A.

Jo Jo 30m 4 Socket Type G - British Extension Reel, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

Jo Jo

Cable Length

30m

Number of Sockets

4

Socket Type

Type G - British

Voltage Rating

240 V

Current Rating Unwound

13A

Housing Type

Semi-enclosed Reel