Jo Jo 5m 4 Socket Type G - British Extension Reel, 240 V

RS Stock No.: 703-9847Brand: Jo JoManufacturers Part No.: JJR4510
brand-logo

Technical documents

Specifications

Brand

Jo Jo

Cable Length

5m

Number of Sockets

4

Socket Type

Type G - British

Voltage Rating

240 V

Current Rating Unwound

10A

Housing Type

Cassette Reel

Product details

4 Socket Extension Reel

A range of JOJO extension cable reels that are both made and tested to the highest quality standards.

The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.

Features and Benefits

• Manufactured to highest quality standards
• Metallic stand and handgrip with winding knob
• Extension leads are available in a variety of metre lengths
• 4 socket open reel
• Integral thermal cut-out for safety purposes
• Flexible PVC cable

What are extension leads?

An extension lead is an electrical power cable that has a plug one end and one or more sockets on the other end. The cable is flexible and is wound round the reel to ensure safe storage and easy transportation. When an extension is required, the individual sockets are used to power their respective devices. Extension cables are ideal for numerous situations and environments.

Basics Cable Reels

High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.

P.O.A.

Jo Jo 5m 4 Socket Type G - British Extension Reel, 240 V

P.O.A.

Jo Jo 5m 4 Socket Type G - British Extension Reel, 240 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Jo Jo

Cable Length

5m

Number of Sockets

4

Socket Type

Type G - British

Voltage Rating

240 V

Current Rating Unwound

10A

Housing Type

Cassette Reel

Product details

4 Socket Extension Reel

A range of JOJO extension cable reels that are both made and tested to the highest quality standards.

The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.

Features and Benefits

• Manufactured to highest quality standards
• Metallic stand and handgrip with winding knob
• Extension leads are available in a variety of metre lengths
• 4 socket open reel
• Integral thermal cut-out for safety purposes
• Flexible PVC cable

What are extension leads?

An extension lead is an electrical power cable that has a plug one end and one or more sockets on the other end. The cable is flexible and is wound round the reel to ensure safe storage and easy transportation. When an extension is required, the individual sockets are used to power their respective devices. Extension cables are ideal for numerous situations and environments.

Basics Cable Reels

High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.