Technical documents
Specifications
Brand
John GuestPipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Fitting Type
Coupler
Thread Size 1
1/2in
Connection Gender 1
Male
Connection Gender 2
Female
Thread Standard
BSP
Material
Brass
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details
Brass Male Couplers
Male brass thread to plastic push-in connector:
Features
Suitable for central heating systems
Push-fit and demountable connections
Corrosion free
No scale build up
BSI and WRAS approved
Applications
Mains fed and indirect cold water systems
Vented and unvented hot water systems
Vented and sealed central heating systems
SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
John GuestPipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Fitting Type
Coupler
Thread Size 1
1/2in
Connection Gender 1
Male
Connection Gender 2
Female
Thread Standard
BSP
Material
Brass
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details
Brass Male Couplers
Male brass thread to plastic push-in connector:
Features
Suitable for central heating systems
Push-fit and demountable connections
Corrosion free
No scale build up
BSI and WRAS approved
Applications
Mains fed and indirect cold water systems
Vented and unvented hot water systems
Vented and sealed central heating systems
SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.