Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

John Guest Plastic Pipe Fitting, 90° Push Fit Tee, 15mm

RS Stock No.: 432-1402Brand: John GuestManufacturers Part No.: PEM0215W
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Tee

Pipe Fitting Connection Type

Push Fit

Fitting Direction

90°

Compatible Pipe Size

15mm

Length

80.7mm

Country of Origin

United Kingdom

Product details

Equal Tee

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

You may be interested in
JG Speedfit Pipe Insert, 15mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

John Guest Plastic Pipe Fitting, 90° Push Fit Tee, 15mm

P.O.A.

John Guest Plastic Pipe Fitting, 90° Push Fit Tee, 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 55P.O.A.
60+P.O.A.
You may be interested in
JG Speedfit Pipe Insert, 15mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Fitting Type

Tee

Pipe Fitting Connection Type

Push Fit

Fitting Direction

90°

Compatible Pipe Size

15mm

Length

80.7mm

Country of Origin

United Kingdom

Product details

Equal Tee

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

You may be interested in
JG Speedfit Pipe Insert, 15mm
P.O.A.Each (In a Pack of 10) (ex VAT)