Technical documents
Specifications
Brand
John GuestFitting Type
Reducer
Pipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Compatible Pipe Size
22 mm x 15mm
Thread Size
22mm
Country of Origin
United Kingdom
Product details
Reducer
SpeedFit Twist & Lock Fittings
The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
John GuestFitting Type
Reducer
Pipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Compatible Pipe Size
22 mm x 15mm
Thread Size
22mm
Country of Origin
United Kingdom
Product details
Reducer
SpeedFit Twist & Lock Fittings
The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.