John Guest Plastic Pipe Fitting, 90° Push Fit Stem Elbow, 15mm

RS Stock No.: 432-1395Brand: John GuestManufacturers Part No.: PEM221515W
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Stem Elbow

Pipe Fitting Connection Type

Push Fit

Fitting Direction

90°

Compatible Pipe Size

15mm

Country of Origin

United Kingdom

Product details

Stem Elbow

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

You may be interested in
Plumbing, elbow, stem, 15mm
P.O.A.Each (In a Pack of 2) (ex VAT)
JG Speedfit Pipe Insert, 15mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

John Guest Plastic Pipe Fitting, 90° Push Fit Stem Elbow, 15mm

P.O.A.

John Guest Plastic Pipe Fitting, 90° Push Fit Stem Elbow, 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 18P.O.A.
20+P.O.A.
You may be interested in
Plumbing, elbow, stem, 15mm
P.O.A.Each (In a Pack of 2) (ex VAT)
JG Speedfit Pipe Insert, 15mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Fitting Type

Stem Elbow

Pipe Fitting Connection Type

Push Fit

Fitting Direction

90°

Compatible Pipe Size

15mm

Country of Origin

United Kingdom

Product details

Stem Elbow

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

You may be interested in
Plumbing, elbow, stem, 15mm
P.O.A.Each (In a Pack of 2) (ex VAT)
JG Speedfit Pipe Insert, 15mm
P.O.A.Each (In a Pack of 10) (ex VAT)