John Guest Plastic Pipe Fitting Push Fit Reducer Tee, 22mm

RS Stock No.: 432-1424Brand: John GuestManufacturers Part No.: PEM3022AW
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Reducer Tee

Pipe Fitting Connection Type

Push Fit

Compatible Pipe Size

22 mm x 22 mm x 15mm

Thread Size

22mm

Length

96.1mm

Country of Origin

United Kingdom

Product details

Reducing Tee

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

You may be interested in
JG Speedfit Pipe Insert, 22mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

John Guest Plastic Pipe Fitting Push Fit Reducer Tee, 22mm

P.O.A.

John Guest Plastic Pipe Fitting Push Fit Reducer Tee, 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in
JG Speedfit Pipe Insert, 22mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Fitting Type

Reducer Tee

Pipe Fitting Connection Type

Push Fit

Compatible Pipe Size

22 mm x 22 mm x 15mm

Thread Size

22mm

Length

96.1mm

Country of Origin

United Kingdom

Product details

Reducing Tee

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

You may be interested in
JG Speedfit Pipe Insert, 22mm
P.O.A.Each (In a Pack of 10) (ex VAT)