John Guest PM Series Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 704-2727Brand: John GuestManufacturers Part No.: PM010411E
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Connector A

G 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Mounting Type

Inline

Body Material

Acetal Copolymer

Maximum Operating Pressure

16 bar

Country of Origin

United Kingdom

Product details

Straight Adaptor - Male Thread

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Stock information temporarily unavailable.

P.O.A.

John Guest PM Series Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

P.O.A.

John Guest PM Series Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector A

G 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Mounting Type

Inline

Body Material

Acetal Copolymer

Maximum Operating Pressure

16 bar

Country of Origin

United Kingdom

Product details

Straight Adaptor - Male Thread

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality