Technical documents
Specifications
Brand
John GuestConnector B
Push In 6 mm
Pneumatic Fitting Type
Reducer Nipple
Manufacturer Series
PM
Tube Connection A - Tube Size
8mm
Body Material
Acetal Copolymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Maximum Operating Pressure
16 bar
Tube Connection B - Type
Push In
Connector A
Push In 8 mm
Connection Style
Tube-to-Tube
Country of Origin
United Kingdom
Product details
Reducing Straight Connectors
Straight connector fittings with a gripper which can fully hold the pipe in position and an 'O'ring that provides an excellent leak proof seal. These connectors are easy to connect and disconnect so can be reused.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
John GuestConnector B
Push In 6 mm
Pneumatic Fitting Type
Reducer Nipple
Manufacturer Series
PM
Tube Connection A - Tube Size
8mm
Body Material
Acetal Copolymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Maximum Operating Pressure
16 bar
Tube Connection B - Type
Push In
Connector A
Push In 8 mm
Connection Style
Tube-to-Tube
Country of Origin
United Kingdom
Product details
Reducing Straight Connectors
Straight connector fittings with a gripper which can fully hold the pipe in position and an 'O'ring that provides an excellent leak proof seal. These connectors are easy to connect and disconnect so can be reused.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality