John Guest PM Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style

RS Stock No.: 704-2884Brand: John GuestManufacturers Part No.: PM210604E
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Connector A

Push In 6 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

PM

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Operating Pressure

16 bar

Country of Origin

United Kingdom

Product details

Reducing Elbow Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

P.O.A.

John Guest PM Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style

P.O.A.

John Guest PM Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Connector A

Push In 6 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

PM

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Operating Pressure

16 bar

Country of Origin

United Kingdom

Product details

Reducing Elbow Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality