John Guest PM Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.: 704-3085Brand: John GuestManufacturers Part No.: PM2308E
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Y Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

PM

Connector C

Push In 8 mm

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Operating Pressure

16 bar

Tube Connection C - Tube Size

8mm

Tube Connection B - Type

Push In

Tube Connection B - Tube Size

8mm

Country of Origin

United Kingdom

Product details

Two-Way Divider

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Stock information temporarily unavailable.

P.O.A.

John Guest PM Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

P.O.A.

John Guest PM Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Y Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

PM

Connector C

Push In 8 mm

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Operating Pressure

16 bar

Tube Connection C - Tube Size

8mm

Tube Connection B - Type

Push In

Tube Connection B - Tube Size

8mm

Country of Origin

United Kingdom

Product details

Two-Way Divider

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality