Technical documents
Specifications
Brand
Johnson ElectricGear Ratio
500:1
Gearbox Type
Ovoid
Maximum Output Torque
50 Ncm
Shaft Diameter
4mm
Overall Width
55mm
Overall Depth
12.5mm
Country of Origin
Germany
Product details
AC Synchronous Motors
These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Johnson ElectricGear Ratio
500:1
Gearbox Type
Ovoid
Maximum Output Torque
50 Ncm
Shaft Diameter
4mm
Overall Width
55mm
Overall Depth
12.5mm
Country of Origin
Germany
Product details
AC Synchronous Motors
These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).