Technical documents
Specifications
Product details
Samotronic 101
Easy to use unipolar stepper drive (4 Phase)
Compact size - 55 x 40mm
Full step and half step modes
Integral internal clock, external LS-TTL frequency can be used
Rated at 350mA per phase at 24V
Fitted with MTA 100 6 way header for motor connection
You may be interested in
Greenwich Instruments GSM 2 Stepper Motor Controller 2 A, 61 x 46 x 15mmBrand: Greenwich Instruments
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Johnson Electric Stepper Motor Controller, 350 mA
1
P.O.A.
Johnson Electric Stepper Motor Controller, 350 mA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Greenwich Instruments GSM 2 Stepper Motor Controller 2 A, 61 x 46 x 15mmBrand: Greenwich Instruments
P.O.A.Each (ex VAT)
Technical documents
Specifications
Product details
Samotronic 101
Easy to use unipolar stepper drive (4 Phase)
Compact size - 55 x 40mm
Full step and half step modes
Integral internal clock, external LS-TTL frequency can be used
Rated at 350mA per phase at 24V
Fitted with MTA 100 6 way header for motor connection
You may be interested in
Greenwich Instruments GSM 2 Stepper Motor Controller 2 A, 61 x 46 x 15mmBrand: Greenwich Instruments
P.O.A.Each (ex VAT)