Technical documents
Specifications
Product details
Automatic wire stripper, 0.2 → 6.0 mm2, 24–10 AWG
Automatic Jokari stripping tool for solid or flexible conductors
Integrated safety cutter for conductors with Ø of up to 2 mm
You may be interested in
Knipex 12 40 200 Series Self-adjusting wire stripper, 0.03 mm² Min, 10 mm² Max, 200 mm OverallBrand: Knipex
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Jokari Wire Stripper, 0.2mm Min
1
P.O.A.
Jokari Wire Stripper, 0.2mm Min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Knipex 12 40 200 Series Self-adjusting wire stripper, 0.03 mm² Min, 10 mm² Max, 200 mm OverallBrand: Knipex
P.O.A.Each (ex VAT)
Technical documents
Specifications
Product details
Automatic wire stripper, 0.2 → 6.0 mm2, 24–10 AWG
Automatic Jokari stripping tool for solid or flexible conductors
Integrated safety cutter for conductors with Ø of up to 2 mm
You may be interested in
Knipex 12 40 200 Series Self-adjusting wire stripper, 0.03 mm² Min, 10 mm² Max, 200 mm OverallBrand: Knipex
P.O.A.Each (ex VAT)