Technical documents
Specifications
Brand
JSPColour
Black
Peak Type
Short
Adjustable
No
Protective Material
HDPE
Cap Material
High Density Polyethylene (HDPE)
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
China
Product details
HardCap Aerolite A1+
Underneath the textile cover is a tough HDPE shell and a lightweight EPP impact liner
Reflective areas on the side panels of the cover and reflective piping around the peak
The cover has large open weaved panels allowing the easy transfer of cool air
Replaceable padding
Comfort pad and the sweatband are fast drying
The cover is removable and machine washable
Standards
EN812
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JSPColour
Black
Peak Type
Short
Adjustable
No
Protective Material
HDPE
Cap Material
High Density Polyethylene (HDPE)
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
China
Product details
HardCap Aerolite A1+
Underneath the textile cover is a tough HDPE shell and a lightweight EPP impact liner
Reflective areas on the side panels of the cover and reflective piping around the peak
The cover has large open weaved panels allowing the easy transfer of cool air
Replaceable padding
Comfort pad and the sweatband are fast drying
The cover is removable and machine washable
Standards
EN812