Technical documents
Specifications
Brand
JSPColour
Black
Peak Type
Standard
Adjustable
No
Protective Material
HDPE
Cap Material
High Density Polyethylene (HDPE)
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
China
Product details
Hardcap A1
Cap Outer is made from Canvas, Impact Liner is made from High Density Polyethylene, Comfort Pad is made from Expanded Neoprene
Offers protection from bumps and scrapes
All-round protection provided by increased coverage pad
Unique angled adjuster for increased comfort and security
Stylish cap resembles a fashion accessory as well as a safety product
Reflective piping around perimeter for increased wearer safety
Hi-flow ventilation system, inner sweatband for increased wearer comfort
Standards
EN812, A1.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
JSPColour
Black
Peak Type
Standard
Adjustable
No
Protective Material
HDPE
Cap Material
High Density Polyethylene (HDPE)
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
China
Product details
Hardcap A1
Cap Outer is made from Canvas, Impact Liner is made from High Density Polyethylene, Comfort Pad is made from Expanded Neoprene
Offers protection from bumps and scrapes
All-round protection provided by increased coverage pad
Unique angled adjuster for increased comfort and security
Stylish cap resembles a fashion accessory as well as a safety product
Reflective piping around perimeter for increased wearer safety
Hi-flow ventilation system, inner sweatband for increased wearer comfort
Standards
EN812, A1.