Technical documents
Specifications
Brand
JSPColour
Black
Peak Type
Short
Adjustable
No
Protective Material
HDPE
Cap Material
High Density Polyethylene (HDPE)
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
United Kingdom
Product details
Hardcap A1+, Short 5cm Peak
Baseball cap style
Unique angled adjuster combined with the castellated protective liner
Removable liner, machine-washable
Terry-towelling sweatband for added comfort
Subtle reflective piping for added visibility safety
Contamination free cap design - no risk to process
Particularly suited to applications in precision engineering and the food industry
Standards
EN812 : 2001 A1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JSPColour
Black
Peak Type
Short
Adjustable
No
Protective Material
HDPE
Cap Material
High Density Polyethylene (HDPE)
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
United Kingdom
Product details
Hardcap A1+, Short 5cm Peak
Baseball cap style
Unique angled adjuster combined with the castellated protective liner
Removable liner, machine-washable
Terry-towelling sweatband for added comfort
Subtle reflective piping for added visibility safety
Contamination free cap design - no risk to process
Particularly suited to applications in precision engineering and the food industry
Standards
EN812 : 2001 A1