JSP J Muff Ear Defender with Headband, 25dB, Black, Yellow

RS Stock No.: 181-2929Brand: JSPManufacturers Part No.: AEA000-010-200IMPA: 331252
brand-logo
View all in Ear Defenders

Technical documents

Specifications

Brand

JSP

Attachment Type

Headband

Series

J Muff

Single Number Rating SNR

25dB

Bluetooth

No

Product Weight

218g

Colour

Black, Yellow

FM Radio

No

Ear Defender Type

Ear Defender

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE, EN 352-1

Folding

No

Country of Origin

China

You may be interested in

P.O.A.

JSP J Muff Ear Defender with Headband, 25dB, Black, Yellow

P.O.A.

JSP J Muff Ear Defender with Headband, 25dB, Black, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

JSP

Attachment Type

Headband

Series

J Muff

Single Number Rating SNR

25dB

Bluetooth

No

Product Weight

218g

Colour

Black, Yellow

FM Radio

No

Ear Defender Type

Ear Defender

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE, EN 352-1

Folding

No

Country of Origin

China

You may be interested in