JSP Inter Ear Shells with Helmet Attachment, 28dB, Black, Red

RS Stock No.: 265-0781Brand: JSPManufacturers Part No.: AEK020-005-400
brand-logo
View all in Ear Defenders

Technical documents

Specifications

Brand

JSP

Attachment Type

Helmet

Series

Inter

Single Number Rating SNR

28dB

Single Number Rating (SNR)

28dB

Bluetooth

No

Colour

Black, Red

FM Radio

No

Ear Defender Type

Ear Defender

Push to Talk Button

No

Standards Met

CE, EN 352-3

Folding

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

JSP Inter Ear Shells with Helmet Attachment, 28dB, Black, Red

P.O.A.

JSP Inter Ear Shells with Helmet Attachment, 28dB, Black, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JSP

Attachment Type

Helmet

Series

Inter

Single Number Rating SNR

28dB

Single Number Rating (SNR)

28dB

Bluetooth

No

Colour

Black, Red

FM Radio

No

Ear Defender Type

Ear Defender

Push to Talk Button

No

Standards Met

CE, EN 352-3

Folding

No

Country of Origin

China