Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JSP Flip Up Anti-Mist Welding Goggles, for Indirect Protection

RS Stock No.: 466-0381Brand: JSPManufacturers Part No.: AGL032-100-600
brand-logo
View all in Welding Goggles

Technical documents

Specifications

Brand

JSP

Protection Type

Indirect

Monogoggle

Yes

Flip Up

Yes

Adjustable Band

Yes

Frame Material

PVC

Anti-Mist Coating

Yes

Product details

Flip-Up Welding Goggles

A gas welding goggle with a flip-up lens, providing protection from glare and flying particles.

GW5 acetate flip-up tinted lens
Polycarbonate anti-splatter clear lens
PVC body
Polyester covered elastic headband

Standards

EN 166, EN 169, EN 175

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JSP Flip Up Anti-Mist Welding Goggles, for Indirect Protection

P.O.A.

JSP Flip Up Anti-Mist Welding Goggles, for Indirect Protection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

JSP

Protection Type

Indirect

Monogoggle

Yes

Flip Up

Yes

Adjustable Band

Yes

Frame Material

PVC

Anti-Mist Coating

Yes

Product details

Flip-Up Welding Goggles

A gas welding goggle with a flip-up lens, providing protection from glare and flying particles.

GW5 acetate flip-up tinted lens
Polycarbonate anti-splatter clear lens
PVC body
Polyester covered elastic headband

Standards

EN 166, EN 169, EN 175

You may be interested in