JSP EVO2 Orange Safety Helmet, Adjustable, Ventilated

RS Stock No.: 750-6779Brand: JSPManufacturers Part No.: AJF030-000-800
brand-logo
View all in Hard Hats

Technical documents

Specifications

Brand

JSP

Colour

Orange

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

EVO2

Product Type

Safety Helmet

Standards Met

EN397

Country of Origin

United Kingdom

Product details

EVO2 Safety Helmet

Tough HDPE helmet shell
3D precision fitting using the unique 1-2-3 point harness depth settings
One touch slip ratchet simple to fit and adjustable
Side and rear ventilation for optimum air movement inside the shell, reducing helmet temperatures
Universal slots enable firm fitting of safety visors and ear defenders to the helmet
440 V (AC) Electrical Insulation and Molten Metal resistance
Replacement sweatband available stock number 755-3093

Standards

EN397

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JSP EVO2 Orange Safety Helmet, Adjustable, Ventilated

P.O.A.

JSP EVO2 Orange Safety Helmet, Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

JSP

Colour

Orange

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

EVO2

Product Type

Safety Helmet

Standards Met

EN397

Country of Origin

United Kingdom

Product details

EVO2 Safety Helmet

Tough HDPE helmet shell
3D precision fitting using the unique 1-2-3 point harness depth settings
One touch slip ratchet simple to fit and adjustable
Side and rear ventilation for optimum air movement inside the shell, reducing helmet temperatures
Universal slots enable firm fitting of safety visors and ear defenders to the helmet
440 V (AC) Electrical Insulation and Molten Metal resistance
Replacement sweatband available stock number 755-3093

Standards

EN397

You may be interested in