Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JSP EVOVISTAlens White Safety Helmet, Adjustable, Ventilated

RS Stock No.: 269-4288Brand: JSPManufacturers Part No.: AMB170-005-F00
brand-logo
View all in Hard Hats

Technical documents

Specifications

Brand

JSP

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

Yes

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

EVOVISTAlens

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

JSP EVOVISTAlens White Safety Helmet, Adjustable, Ventilated

P.O.A.

JSP EVOVISTAlens White Safety Helmet, Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JSP

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

Yes

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

EVOVISTAlens

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

United Kingdom