JSP BER130-001-M00 Series Disposable Respirator for General Purpose Protection, FFP3, Valved, Moulded 5Box per Package

RS Stock No.: 475-455Brand: JSPManufacturers Part No.: BER130-001-M00
brand-logo
View all in Disposable Respirators

Technical documents

Specifications

Brand

JSP

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN149

Series

BER130-001-M00

Quantity Per Package

5Box

Category

Respiratory Protection

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

JSP BER130-001-M00 Series Disposable Respirator for General Purpose Protection, FFP3, Valved, Moulded 5Box per Package

P.O.A.

JSP BER130-001-M00 Series Disposable Respirator for General Purpose Protection, FFP3, Valved, Moulded 5Box per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JSP

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN149

Series

BER130-001-M00

Quantity Per Package

5Box

Category

Respiratory Protection

Country of Origin

China