Technical documents
Specifications
Brand
JSPHarness Size
Universal
Harness Attachment Point
Front, Rear, Sides
Weight Capacity
136kg
Belt Included
With Belt
Adjustable Straps
Chest, Leg, Shoulder
Buckle Type
Pass Through
Hi-Vis
No
Reflective
No
Padding
None
Harness Colour
Black, Grey
Fastener Material
Aluminium
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Country of Origin
India
Product details
Pioneer™ 3-Point Harness
A Pioneer 3-Point harness designed for those that need a work positioning element, such as telecoms engineers.
Pioneer 3-point full body harness
With one dorsal attachment D-ring and front textile loops for fall arrest
Chest, shoulder and leg straps adjustable
Working positioning belt for extra comfort
Lateral D-ring for work positioning adjustable
Parachute Buckle
Padded work positioning belt
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 1880 g
Standards
EN 361:2002; EN 358:1999; CE
Kits & Equipment
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
JSPHarness Size
Universal
Harness Attachment Point
Front, Rear, Sides
Weight Capacity
136kg
Belt Included
With Belt
Adjustable Straps
Chest, Leg, Shoulder
Buckle Type
Pass Through
Hi-Vis
No
Reflective
No
Padding
None
Harness Colour
Black, Grey
Fastener Material
Aluminium
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Country of Origin
India
Product details
Pioneer™ 3-Point Harness
A Pioneer 3-Point harness designed for those that need a work positioning element, such as telecoms engineers.
Pioneer 3-point full body harness
With one dorsal attachment D-ring and front textile loops for fall arrest
Chest, shoulder and leg straps adjustable
Working positioning belt for extra comfort
Lateral D-ring for work positioning adjustable
Parachute Buckle
Padded work positioning belt
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 1880 g
Standards
EN 361:2002; EN 358:1999; CE
