JSP FAR0301-51 Safety Harness, 136kg Max

RS Stock No.: 181-2937Brand: JSPManufacturers Part No.: FAR0301-51
brand-logo
View all in Safety Harnesses

Technical documents

Specifications

Brand

JSP

Weight Capacity

136kg

Adjustable Straps

Chest, Leg

Harness Colour

Black

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Adjustable Shoulder Straps

No

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JSP FAR0301-51 Safety Harness, 136kg Max

P.O.A.

JSP FAR0301-51 Safety Harness, 136kg Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

JSP

Weight Capacity

136kg

Adjustable Straps

Chest, Leg

Harness Colour

Black

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Adjustable Shoulder Straps

No

Country of Origin

India

You may be interested in