Technical documents
Specifications
Brand
JSPHarness Size
Universal
Harness Attachment Point
Front, Rear, Sides
Weight Capacity
136kg
Belt Included
With Belt
Adjustable Straps
Chest, Leg, Shoulder
Buckle Type
Quick Connect
Hi-Vis
No
Reflective
No
Padding
Back, Leg, Shoulder
Harness Colour
Black, Red
Fastener Material
Aluminium
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Front Attachment
Yes
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Country of Origin
India
Product details
K2™ 3-Point Harness
K2 ™ 3-point harness for work positioning, stylish design without sacrificing comfortableness and safety.
K2 3-point full body harness
With one dorsal attachment D-ring and two front textile loops for fall arrest
Chest, shoulder and leg straps adjustable
Comfortable anti-tangel AirMesh on the shoulders and legs
Work positioning belt
Quick release buckles
Sit Strap
Polyester webbing 44 mm
Breaking strength: 23 kN (for harness), 30 kN (for belt)
Weight 2420 g
Standards
EN 361:2002; EN 358:1999; CE
Kits & Equipment
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
JSPHarness Size
Universal
Harness Attachment Point
Front, Rear, Sides
Weight Capacity
136kg
Belt Included
With Belt
Adjustable Straps
Chest, Leg, Shoulder
Buckle Type
Quick Connect
Hi-Vis
No
Reflective
No
Padding
Back, Leg, Shoulder
Harness Colour
Black, Red
Fastener Material
Aluminium
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Front Attachment
Yes
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Country of Origin
India
Product details
K2™ 3-Point Harness
K2 ™ 3-point harness for work positioning, stylish design without sacrificing comfortableness and safety.
K2 3-point full body harness
With one dorsal attachment D-ring and two front textile loops for fall arrest
Chest, shoulder and leg straps adjustable
Comfortable anti-tangel AirMesh on the shoulders and legs
Work positioning belt
Quick release buckles
Sit Strap
Polyester webbing 44 mm
Breaking strength: 23 kN (for harness), 30 kN (for belt)
Weight 2420 g
Standards
EN 361:2002; EN 358:1999; CE
