Technical documents
Specifications
Product details
Wire Retractable Fall Limiters
Robust & durable plastic casing
Swivel anchorage eye
Steel swivel hook with load indicator
Screw locking aluminium karabiner
Galvanised steel wire rope
Breaking strength 15 kN
RS 861-0488 : length 5m, weight 3,97 kg
RS 861-0497 : length 15m, weight 6.55 kg
Standards
EN 360:2002; CE; Atex approved
Kits & Equipment
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Product details
Wire Retractable Fall Limiters
Robust & durable plastic casing
Swivel anchorage eye
Steel swivel hook with load indicator
Screw locking aluminium karabiner
Galvanised steel wire rope
Breaking strength 15 kN
RS 861-0488 : length 5m, weight 3,97 kg
RS 861-0497 : length 15m, weight 6.55 kg
Standards
EN 360:2002; CE; Atex approved
