Technical documents
Specifications
Brand
JSPExtended Length
5m
Load Capacity
100kg
Leg Type
Single
Casing Material
Plastic
Lifeline Material
Galvanised Steel
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
JSP Self Retracting Lifeline Plastic Single
1
P.O.A.
JSP Self Retracting Lifeline Plastic Single
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JSPExtended Length
5m
Load Capacity
100kg
Leg Type
Single
Casing Material
Plastic
Lifeline Material
Galvanised Steel
Country of Origin
India