Technical documents
Specifications
Product details
Aerialine™ 20 m Horizontal Life Line
The system is designed to be used in conjunction with the adjustable restraint lanyards. It can extend to a horizontal length of 20 m between 2-points of anchorage.
Unique ratchet tensioning system
Two auto locking karabiner provided for attachment to anchor points
Suitable for use by two personnel simultaneously
30 mm polyester webbing
Breaking strength 25 kN
Weight 3450 g
Standards
EN 795:2012, Class B; EN 362:2004; CE
Kits & Equipment
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Product details
Aerialine™ 20 m Horizontal Life Line
The system is designed to be used in conjunction with the adjustable restraint lanyards. It can extend to a horizontal length of 20 m between 2-points of anchorage.
Unique ratchet tensioning system
Two auto locking karabiner provided for attachment to anchor points
Suitable for use by two personnel simultaneously
30 mm polyester webbing
Breaking strength 25 kN
Weight 3450 g
Standards
EN 795:2012, Class B; EN 362:2004; CE
