JSP Carabiner

RS Stock No.: 861-0481Brand: JSPManufacturers Part No.: FAR0908
brand-logo
View all in Safety Carabiners

Technical documents

Specifications

Brand

JSP

Product Type

Carabiner

Country of Origin

India

Product details

Aluminium Tower Hook

Opening 60 mm
Aluminium Alloy
Auto closing & auto locking type aluminium rebar hook
Locking by spring operated attachments
Breaking strength 23 kN
Weight 243 g

Standards

EN 362:2004 Class T

Kits & Equipment

You may be interested in
JSP Carabiner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

JSP Carabiner

P.O.A.

JSP Carabiner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JSP Carabiner
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

JSP

Product Type

Carabiner

Country of Origin

India

Product details

Aluminium Tower Hook

Opening 60 mm
Aluminium Alloy
Auto closing & auto locking type aluminium rebar hook
Locking by spring operated attachments
Breaking strength 23 kN
Weight 243 g

Standards

EN 362:2004 Class T

Kits & Equipment

You may be interested in
JSP Carabiner
P.O.A.Each (ex VAT)