Technical documents
Specifications
Product details
Confined Space Winch 1004
Galvanized steel cable of Ø 4.8 mm & length 20 m
Braking system
Lifting load capacity 125 kg
Equipped with steel screw locking Karabiner
Handle rotating mechanism for lifting or lowering
Weight 7.5 kg
For use with tripod, see stock number 861-0466
Standards
EN 1496:2006 Class A; CE
Kits & Equipment
You may be interested in
JSP Fall ArrestBrand: JSP
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Winch, JSP FAR1004
1
P.O.A.
Winch, JSP FAR1004
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
JSP Fall ArrestBrand: JSP
P.O.A.Each (ex VAT)
Technical documents
Specifications
Product details
Confined Space Winch 1004
Galvanized steel cable of Ø 4.8 mm & length 20 m
Braking system
Lifting load capacity 125 kg
Equipped with steel screw locking Karabiner
Handle rotating mechanism for lifting or lowering
Weight 7.5 kg
For use with tripod, see stock number 861-0466
Standards
EN 1496:2006 Class A; CE
Kits & Equipment
You may be interested in
JSP Fall ArrestBrand: JSP
P.O.A.Each (ex VAT)