JSP Red/White PE 500m Non-adhesive Barrier Tape

RS Stock No.: 350-1607Brand: JSPManufacturers Part No.: HDH001-005-400
brand-logo
View all in Safety & Hazard Tapes

Technical documents

Specifications

Brand

JSP

Colour

Red/White

Tape Type

Barrier Tape

Backing Material

PE

Width

70mm

Length

500m

Pre-printed

None

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

JSP Red/White PE 500m Non-adhesive Barrier Tape

P.O.A.

JSP Red/White PE 500m Non-adhesive Barrier Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JSP

Colour

Red/White

Tape Type

Barrier Tape

Backing Material

PE

Width

70mm

Length

500m

Pre-printed

None

Country of Origin

United Kingdom