Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JSP Red & White PP Traffic Barrier

RS Stock No.: 755-9767Brand: JSPManufacturers Part No.: KBA053-000-651
brand-logo
View all in Safety Barriers

Technical documents

Specifications

Brand

JSP

Barrier Type

Traffic Barrier

Colour

Red, White

Material

PP

Depth

1.5 m

Height

1.2 m

Width

1.005m

Country of Origin

United Kingdom

Product details

Titan Barriers - Red

Titan safety barriers 2m and 1.5m
Made from Polypropylene with recycled PVC and rubber compounds to make the feet
Barriers are pre conditioned to -16°C
Recessed reflective emblem
Aids stacking to 40 high max.
Central hand grip to aid carrying and positioning
Clean with warm soapy cloth

Standards

Reflective emblem: BS873 Part 6 designation 2, Instructions as per The Traffic Signs Regulations and General Directions 2002 and Safety at Street Works and Road Works

You may be interested in
JSP Red & White PP Traffic Barrier
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

JSP Red & White PP Traffic Barrier

P.O.A.

JSP Red & White PP Traffic Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JSP Red & White PP Traffic Barrier
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

JSP

Barrier Type

Traffic Barrier

Colour

Red, White

Material

PP

Depth

1.5 m

Height

1.2 m

Width

1.005m

Country of Origin

United Kingdom

Product details

Titan Barriers - Red

Titan safety barriers 2m and 1.5m
Made from Polypropylene with recycled PVC and rubber compounds to make the feet
Barriers are pre conditioned to -16°C
Recessed reflective emblem
Aids stacking to 40 high max.
Central hand grip to aid carrying and positioning
Clean with warm soapy cloth

Standards

Reflective emblem: BS873 Part 6 designation 2, Instructions as per The Traffic Signs Regulations and General Directions 2002 and Safety at Street Works and Road Works

You may be interested in
JSP Red & White PP Traffic Barrier
P.O.A.Each (ex VAT)