Technical documents
Specifications
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
2mm
Gender
Male
Mounting Type
Cable Mount
Series
JWPF
For Use With
JWPF Series Receptacle Connector
Body Orientation
Straight
Length
6.7mm
Width
5.5mm
Housing Material
Nylon
Country of Origin
Malaysia
Product details
JST JWPF Series Connector Housings
The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.
Features and Benefits
• 2.0mm pitch
• Wire to wire configurations and fittings
• Waterproof connectors
• Contained facial seal that protects against moisture, dust, dirt and scratches
• Inner housing lock for secure mating connection
• Spring action housing to terminal locks for secure contact retention
• Compact design
Standards
UL
2.0mm JST Waterproof Wire-to-Wire Connectors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
2mm
Gender
Male
Mounting Type
Cable Mount
Series
JWPF
For Use With
JWPF Series Receptacle Connector
Body Orientation
Straight
Length
6.7mm
Width
5.5mm
Housing Material
Nylon
Country of Origin
Malaysia
Product details
JST JWPF Series Connector Housings
The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.
Features and Benefits
• 2.0mm pitch
• Wire to wire configurations and fittings
• Waterproof connectors
• Contained facial seal that protects against moisture, dust, dirt and scratches
• Inner housing lock for secure mating connection
• Spring action housing to terminal locks for secure contact retention
• Compact design
Standards
UL