JST, JWPF Female Connector Housing, 2mm Pitch, 3 Way, 1 Row

RS Stock No.: 820-1318Brand: JSTManufacturers Part No.: 03T-JWPF-VSLE-SDistrelec Article No.: 30409550
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

JWPF

For Use With

JWPF Series Tab Connector

Body Orientation

Straight

Length

9mm

Width

8.4mm

Housing Material

PBT

Distrelec Product Id

30409550

Country of Origin

Malaysia

Product details

JST JWPF Series Connector Housings

The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.

Features and Benefits

• 2.0mm pitch
• Wire to wire configurations and fittings
• Waterproof connectors
• Contained facial seal that protects against moisture, dust, dirt and scratches
• Inner housing lock for secure mating connection
• Spring action housing to terminal locks for secure contact retention
• Compact design

Standards

UL

2.0mm JST Waterproof Wire-to-Wire Connectors

You may be interested in
JST, JWPF Female PCB Housing, 2mm Pitch, 3 Way, 1 Row
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

JST, JWPF Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
Select packaging type

P.O.A.

JST, JWPF Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JST, JWPF Female PCB Housing, 2mm Pitch, 3 Way, 1 Row
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

JWPF

For Use With

JWPF Series Tab Connector

Body Orientation

Straight

Length

9mm

Width

8.4mm

Housing Material

PBT

Distrelec Product Id

30409550

Country of Origin

Malaysia

Product details

JST JWPF Series Connector Housings

The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.

Features and Benefits

• 2.0mm pitch
• Wire to wire configurations and fittings
• Waterproof connectors
• Contained facial seal that protects against moisture, dust, dirt and scratches
• Inner housing lock for secure mating connection
• Spring action housing to terminal locks for secure contact retention
• Compact design

Standards

UL

2.0mm JST Waterproof Wire-to-Wire Connectors

You may be interested in
JST, JWPF Female PCB Housing, 2mm Pitch, 3 Way, 1 Row
P.O.A.Each (In a Pack of 10) (ex VAT)