JST, FMN 1mm Pitch 4 Way Straight Female FPC Connector, Top Entry

RS Stock No.: 515-1462Brand: JSTManufacturers Part No.: 04FMN-BTK-A (LF)(SN)
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

JST

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Top Entry

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V dc

Series

FMN

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Housing Material

PBT

Product details

Top Entry FFC Connectors - JST FMN Series

FMN Series of PCB connectors suitable for accepting FFC cable on a 1mm pitch. Circuits are staggered on a 1mm pitch with 2mm between each row. Recommended PCB hole dia 0.75mm.

1.0mm FFC

You may be interested in
Connector,PCB,FFC,1mm pitch,4 way
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

JST, FMN 1mm Pitch 4 Way Straight Female FPC Connector, Top Entry
Select packaging type

P.O.A.

JST, FMN 1mm Pitch 4 Way Straight Female FPC Connector, Top Entry
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
Connector,PCB,FFC,1mm pitch,4 way
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

JST

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Top Entry

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V dc

Series

FMN

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Housing Material

PBT

Product details

Top Entry FFC Connectors - JST FMN Series

FMN Series of PCB connectors suitable for accepting FFC cable on a 1mm pitch. Circuits are staggered on a 1mm pitch with 2mm between each row. Recommended PCB hole dia 0.75mm.

1.0mm FFC

You may be interested in
Connector,PCB,FFC,1mm pitch,4 way
P.O.A.Each (In a Pack of 10) (ex VAT)