Technical documents
Specifications
Brand
JSTSeries
R
Insulation
Uninsulated
Inner Ring Diameter
3.2mm
Outer Ring Diameter
5.5mm
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.65mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size (mm²)
0.25mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
3mm
Thickness
0.8mm
Overall Length
11.5mm
Country of Origin
Malaysia
Product details
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Standards
UL Listed E42024
CSA Certified LR20812
JST Terminals
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JSTSeries
R
Insulation
Uninsulated
Inner Ring Diameter
3.2mm
Outer Ring Diameter
5.5mm
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.65mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size (mm²)
0.25mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
3mm
Thickness
0.8mm
Overall Length
11.5mm
Country of Origin
Malaysia
Product details
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Standards
UL Listed E42024
CSA Certified LR20812