JST, R Uninsulated Ring Terminal, 4mm Stud Size, 0.25mm² to 1.65mm² Wire Size

RS Stock No.: 838-8250Brand: JSTManufacturers Part No.: 1.25-4
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

4.3mm

Outer Ring Diameter

8mm

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

4mm

Thickness

0.8mm

Overall Length

15.8mm

Product details

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals

Stock information temporarily unavailable.

P.O.A.

JST, R Uninsulated Ring Terminal, 4mm Stud Size, 0.25mm² to 1.65mm² Wire Size

P.O.A.

JST, R Uninsulated Ring Terminal, 4mm Stud Size, 0.25mm² to 1.65mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

4.3mm

Outer Ring Diameter

8mm

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

4mm

Thickness

0.8mm

Overall Length

15.8mm

Product details

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals