JST, CPT Automotive Connector Socket Black Surface Mount 20 Way, Crimp Termination 20CPT-B-2A

RS Stock No.: 123-8232Brand: JSTManufacturers Part No.: 20CPT-B-2A
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

JST

Type

CPT Connector

Number Of Contacts

20

Gender

Female

Number Of Rows

2

Current Rating

3A

Mounting Type

Surface Mount

Series

CPT

Colour

Black

Termination Method

Crimp

Height

9.1mm

Width

22mm

Depth

13.5mm

Housing Material

Glass Filled PBT

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Brass

Country of Origin

Japan

Product details

JST CPT 2.0 mm Pitch Female Housings

A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable acceptance size of 0.3 mm² to 1.4 mm². The housings in this range are available in both single and double row circuits in 2,4,8,12,16 and 20 way. A suitable crimp tool 123-8234 is also available separately.

Features and Benefits

• Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
• Provides high reliability in automotive electrical equipment
• Rugged and compact design
• Wide temperature range - 40°C - + 100°C
• Compact size

Applications

• Automotive

JST Range

Stock information temporarily unavailable.

P.O.A.

JST, CPT Automotive Connector Socket Black Surface Mount 20 Way, Crimp Termination 20CPT-B-2A

P.O.A.

JST, CPT Automotive Connector Socket Black Surface Mount 20 Way, Crimp Termination 20CPT-B-2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Type

CPT Connector

Number Of Contacts

20

Gender

Female

Number Of Rows

2

Current Rating

3A

Mounting Type

Surface Mount

Series

CPT

Colour

Black

Termination Method

Crimp

Height

9.1mm

Width

22mm

Depth

13.5mm

Housing Material

Glass Filled PBT

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Brass

Country of Origin

Japan

Product details

JST CPT 2.0 mm Pitch Female Housings

A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable acceptance size of 0.3 mm² to 1.4 mm². The housings in this range are available in both single and double row circuits in 2,4,8,12,16 and 20 way. A suitable crimp tool 123-8234 is also available separately.

Features and Benefits

• Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
• Provides high reliability in automotive electrical equipment
• Rugged and compact design
• Wide temperature range - 40°C - + 100°C
• Compact size

Applications

• Automotive

JST Range