JST, R Uninsulated Ring Terminal, 12mm Stud Size, 16.78mm² to 26.66mm² Wire Size

RS Stock No.: 838-8342Brand: JSTManufacturers Part No.: 22-12
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

13mm

Outer Ring Diameter

22mm

Minimum Wire Size mm²

16.78mm²

Maximum Wire Size mm²

26.66mm²

Minimum Wire Size (mm²)

16.78mm²

Maximum Wire Size (mm²)

26.66mm²

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Maximum Wire Size (AWG)

4AWG

Minimum Wire Size (AWG)

4AWG

Stud Size

12mm

Thickness

1.8mm

Overall Length

42.5mm

Product details

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals

Stock information temporarily unavailable.

P.O.A.

JST, R Uninsulated Ring Terminal, 12mm Stud Size, 16.78mm² to 26.66mm² Wire Size
Select packaging type

P.O.A.

JST, R Uninsulated Ring Terminal, 12mm Stud Size, 16.78mm² to 26.66mm² Wire Size
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

13mm

Outer Ring Diameter

22mm

Minimum Wire Size mm²

16.78mm²

Maximum Wire Size mm²

26.66mm²

Minimum Wire Size (mm²)

16.78mm²

Maximum Wire Size (mm²)

26.66mm²

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Maximum Wire Size (AWG)

4AWG

Minimum Wire Size (AWG)

4AWG

Stud Size

12mm

Thickness

1.8mm

Overall Length

42.5mm

Product details

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals