Technical documents
Specifications
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
3.96mm
Gender
Male
Mounting Type
PCB Mount
Series
SDN
For Use With
SDN Series Board-In Crimp Style Connector
Body Orientation
Straight
Length
8.96mm
Width
6.2mm
Housing Material
Polyamide
Country of Origin
Japan
Product details
SDN Series Connector Housings
The SDN Series of Board-In Connector Housings are UL 94V-0 rated and natural (White) coloured. The design of the SDN Series Housing includes a polarizing boss. For SDN Contacts and pre-wired cable assemblies see stock number 820-1245 typical.
JST SDN Connectors 3.96mm Pitch
The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
3.96mm
Gender
Male
Mounting Type
PCB Mount
Series
SDN
For Use With
SDN Series Board-In Crimp Style Connector
Body Orientation
Straight
Length
8.96mm
Width
6.2mm
Housing Material
Polyamide
Country of Origin
Japan
Product details
SDN Series Connector Housings
The SDN Series of Board-In Connector Housings are UL 94V-0 rated and natural (White) coloured. The design of the SDN Series Housing includes a polarizing boss. For SDN Contacts and pre-wired cable assemblies see stock number 820-1245 typical.
JST SDN Connectors 3.96mm Pitch
The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.