JST, FLZ 0.5mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Bottom Contact

RS Stock No.: 122-3104Brand: JSTManufacturers Part No.: 30FLZ-RSM2-TB(LF)(SN)(P)
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

JST

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FLZ

Number Of Rows

1

Contact Plating

Tin

Termination Method

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Housing Material

PA 6T

Country of Origin

Japan

Product details

JST 0.5 mm FLZ Series FFC/FPC Connectors

FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ series 0.5 mm FFC/FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant plastic making the connector SMT reflow solder compatible. Inline surface mount tails allow easy inspection. These FLZ 0.5 mm FFC/FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FFC/FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FFC/FPC with the mating surfaces facing downwards.

Features and Benefits

Compact space saving design
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Inline surface mount tails for easy inspection
Available in normal and reverse configurations for design flexibility

0.5mm FFC/FPC Connectors, JST

P.O.A.

JST, FLZ 0.5mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Bottom Contact

P.O.A.

JST, FLZ 0.5mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

JST

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FLZ

Number Of Rows

1

Contact Plating

Tin

Termination Method

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Housing Material

PA 6T

Country of Origin

Japan

Product details

JST 0.5 mm FLZ Series FFC/FPC Connectors

FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ series 0.5 mm FFC/FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant plastic making the connector SMT reflow solder compatible. Inline surface mount tails allow easy inspection. These FLZ 0.5 mm FFC/FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FFC/FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FFC/FPC with the mating surfaces facing downwards.

Features and Benefits

Compact space saving design
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Inline surface mount tails for easy inspection
Available in normal and reverse configurations for design flexibility

0.5mm FFC/FPC Connectors, JST