Technical documents
Specifications
Brand
JSTTab Size
4.8 x 0.8mm
Colour
Natural
Tab Thickness
0.8mm
Tab Width
4.8mm
Series
48
Country of Origin
Italy
Product details
LTO Series Crimp Covers
JST Terminals
Stock information temporarily unavailable.
P.O.A.
JST, 48 Crimp Terminal Housing, 4.8mm Tab Size, Natural
1
P.O.A.
JST, 48 Crimp Terminal Housing, 4.8mm Tab Size, Natural
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JSTTab Size
4.8 x 0.8mm
Colour
Natural
Tab Thickness
0.8mm
Tab Width
4.8mm
Series
48
Country of Origin
Italy
Product details