JST, SCN Connector Housing, 2.5mm Pitch, 5 Way, 1 Row

RS Stock No.: 172-4875Brand: JSTManufacturers Part No.: 5P-SCN
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Cable Mount

Series

SCN

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Straight

Length

14mm

Width

3.9mm

Housing Material

Polyamide

Country of Origin

Japan

Product details

2.5mm Board-In SCN Connector Housings

The design of the housing of these crimp style, vertical, Board-In 2.5 mm pitch SCN Connectors allows easy insertion and secure locking of the contact into the PCB for high-density applications.

2.5mm Board-In - JST SCN Connector

These JST Wire to Board Crimp style 2.5 mm pitch SCN Connectors are a Board-In type. The 2.5 mm pitch SCN Connectors provide high-density mounting in an efficient and economical manner.

Stock information temporarily unavailable.

P.O.A.

JST, SCN Connector Housing, 2.5mm Pitch, 5 Way, 1 Row

P.O.A.

JST, SCN Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Cable Mount

Series

SCN

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Straight

Length

14mm

Width

3.9mm

Housing Material

Polyamide

Country of Origin

Japan

Product details

2.5mm Board-In SCN Connector Housings

The design of the housing of these crimp style, vertical, Board-In 2.5 mm pitch SCN Connectors allows easy insertion and secure locking of the contact into the PCB for high-density applications.

2.5mm Board-In - JST SCN Connector

These JST Wire to Board Crimp style 2.5 mm pitch SCN Connectors are a Board-In type. The 2.5 mm pitch SCN Connectors provide high-density mounting in an efficient and economical manner.