JST, R Uninsulated Ring Terminal, 6mm Stud Size, 6.6mm² to 10.5mm² Wire Size

RS Stock No.: 838-8317Brand: JSTManufacturers Part No.: 8-6
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

6.4mm

Outer Ring Diameter

12mm

Minimum Wire Size mm²

6.6mm²

Maximum Wire Size mm²

10.5mm²

Minimum Wire Size (mm²)

6.6mm²

Maximum Wire Size (mm²)

10.5mm²

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Maximum Wire Size (AWG)

8AWG

Minimum Wire Size (AWG)

8AWG

Stud Size

6mm

Thickness

1.2mm

Overall Length

23.8mm

Product details

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals

Stock information temporarily unavailable.

P.O.A.

JST, R Uninsulated Ring Terminal, 6mm Stud Size, 6.6mm² to 10.5mm² Wire Size
Select packaging type

P.O.A.

JST, R Uninsulated Ring Terminal, 6mm Stud Size, 6.6mm² to 10.5mm² Wire Size
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

6.4mm

Outer Ring Diameter

12mm

Minimum Wire Size mm²

6.6mm²

Maximum Wire Size mm²

10.5mm²

Minimum Wire Size (mm²)

6.6mm²

Maximum Wire Size (mm²)

10.5mm²

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Maximum Wire Size (AWG)

8AWG

Minimum Wire Size (AWG)

8AWG

Stud Size

6mm

Thickness

1.2mm

Overall Length

23.8mm

Product details

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals