JST, ACH Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row

RS Stock No.: 175-5491Brand: JSTManufacturers Part No.: ACHR-03V-S
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

1.2mm

Gender

Female

Mounting Type

Cable Mount

Series

ACH

For Use With

ACH Connectors

Body Orientation

Straight

Length

3.8mm

Width

1.2mm

Housing Material

PBT

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

JST, ACH Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row

P.O.A.

JST, ACH Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

1.2mm

Gender

Female

Mounting Type

Cable Mount

Series

ACH

For Use With

ACH Connectors

Body Orientation

Straight

Length

3.8mm

Width

1.2mm

Housing Material

PBT

Country of Origin

Japan