JST JFA J300 Series Top Entry Through Hole PCB Header, 2 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 161-3131Brand: JSTManufacturers Part No.: B02B-F32SK-GGXR
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

JST

Series

JFA J300

Pitch

5.08mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

13.5A

Voltage Rating

600.0 V

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

JST JFA J300 Series Top Entry Through Hole PCB Header, 2 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

P.O.A.

JST JFA J300 Series Top Entry Through Hole PCB Header, 2 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Series

JFA J300

Pitch

5.08mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

13.5A

Voltage Rating

600.0 V

Country of Origin

Japan