Technical documents
Specifications
Brand
JSTSeries
WPJ
Pitch
5.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Series Number
B02B
Current Rating
7.0A
Voltage Rating
300.0 V
Country of Origin
Japan
Product details
WPJ Series Headers
These WPJ Series Headers have Tin plated posts and a PCB location boss and a natural (White) colour indicating Key Pattern No. 1.
For mating WPJ Series Receptacle Housings see stock number 820-1267 typical.
JST WPJ Series 5.0mm Non-waterproof Connectors
These JST non-waterproof WPJ Series Wire-to-Board Connectors have a 5 mm pitch and feature a compact design with inter-locking housings and polarzing colour key coding.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JSTSeries
WPJ
Pitch
5.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Series Number
B02B
Current Rating
7.0A
Voltage Rating
300.0 V
Country of Origin
Japan
Product details
WPJ Series Headers
These WPJ Series Headers have Tin plated posts and a PCB location boss and a natural (White) colour indicating Key Pattern No. 1.
For mating WPJ Series Receptacle Housings see stock number 820-1267 typical.
JST WPJ Series 5.0mm Non-waterproof Connectors
These JST non-waterproof WPJ Series Wire-to-Board Connectors have a 5 mm pitch and feature a compact design with inter-locking housings and polarzing colour key coding.