Technical documents
Specifications
Brand
JSTSeries
VYH
Pitch
6.5mm
Number Of Contacts
3
Number Of Rows
1
Shrouded/Unshrouded
Shrouded
Mounting Type
PCB Mount
Termination Method
Crimp
Contact Material
Copper Alloy
Current Rating
15.0A
Tail Pin Length
3.8mm
Voltage Rating
300.0 V
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
JST VYH Series PCB Mount PCB Header, 3 Contact(s), 6.5mm Pitch, 1 Row(s), Shrouded
1
P.O.A.
JST VYH Series PCB Mount PCB Header, 3 Contact(s), 6.5mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JSTSeries
VYH
Pitch
6.5mm
Number Of Contacts
3
Number Of Rows
1
Shrouded/Unshrouded
Shrouded
Mounting Type
PCB Mount
Termination Method
Crimp
Contact Material
Copper Alloy
Current Rating
15.0A
Tail Pin Length
3.8mm
Voltage Rating
300.0 V
Country of Origin
Japan