JST HL Series Straight Through Hole PCB Header, 4 Contact(s), 3.96mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 166-7541Brand: JSTManufacturers Part No.: B04P-HL-A LF SN
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

JST

Series

HL

Pitch

3.96mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

7.0A

Series Number

B04P

Voltage Rating

300.0 V

Country of Origin

Japan

Product details

HL Series Connector Headers

The HL Series Connector Headers are Straight, Through Hole, Shrouded and UL94V-0 rated. The maximum Current rating is 7A AC, DC (dependant upon wire size and number of posts) for these HL Series Headers.
For mating Plug Housings see stock number 820-1040 typical.

3.96mm JST HL Series

The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.

Stock information temporarily unavailable.

P.O.A.

JST HL Series Straight Through Hole PCB Header, 4 Contact(s), 3.96mm Pitch, 2 Row(s), Shrouded

P.O.A.

JST HL Series Straight Through Hole PCB Header, 4 Contact(s), 3.96mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Series

HL

Pitch

3.96mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

7.0A

Series Number

B04P

Voltage Rating

300.0 V

Country of Origin

Japan

Product details

HL Series Connector Headers

The HL Series Connector Headers are Straight, Through Hole, Shrouded and UL94V-0 rated. The maximum Current rating is 7A AC, DC (dependant upon wire size and number of posts) for these HL Series Headers.
For mating Plug Housings see stock number 820-1040 typical.

3.96mm JST HL Series

The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.